Phoenix Contact FBST Busbar
- RS Stock No.:
- 332-5829
- Distrelec Article No.:
- 137-20-887
- Mfr. Part No.:
- 2966692
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$54.26
(exc. GST)
$59.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 54 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.26 |
*price indicative
- RS Stock No.:
- 332-5829
- Distrelec Article No.:
- 137-20-887
- Mfr. Part No.:
- 2966692
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Busbar | |
| Range | FBST | |
| Standards/Approvals | PRS, GL | |
| Current Rating | 32A | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Busbar | ||
Range FBST | ||
Standards/Approvals PRS, GL | ||
Current Rating 32A | ||
Colour Blue | ||
- COO (Country of Origin):
- DE
Phoenix Contact Busbar, 32A Maximum Load Current, 500mm Length - FBST 500-PLC BU - 2966692
Easily connect multiple terminal blocks together in series or parallel with this busbar bridge from Phoenix Contact. It's compatible with modular relays and optocouplers, including the EMG and DEK range of products, and plugs in to save you wiring time on your electrical installations.
The bridge has a length of 500mm and it's suitable for cutting down to size, so you can customise it to fit your application. There's no need for stripping or adding ferrules, making it a quick alternative to wiring a loop bridge. A blue strip on the front provides insulation and means you can colour-code your connections by type or function for easy maintenance. With a rated current of 32A, it's designed for industrial interface applications, including switches and relays on control panels and PLC networks.
Features & Benefits
• Suitable for power distribution when used with a terminal block module (358-8373) for extra versatility
• Reduced wiring means less space is needed for interface installations
• 42.778g weight won't put unnecessary strain on your DIN rail
Note
358-8373 must be used with the FBST 500 PLC for power distribution.
Related links
- Phoenix Contact FBST 500-PLC GY Busbar
- Phoenix Contact, FBST Bridge
- Phoenix Contact, FBST 50-PLC BU Bridge
- Phoenix Contact, FBST 50-PLC GY Bridge
- Phoenix Contact, FBST 50-PLC RD Bridge
- Phoenix Contact FBST 2-5 Series Plug-in Bridge
- Phoenix Contact, FBST 14-PLC BK Bridge
- Phoenix Contact FBST 6-PLC BU Series
