Legrand Copper Bar 10 → 35 mm2 Busbar Connector
- RS Stock No.:
- 266-3283
- Mfr. Part No.:
- 0 373 62
- Brand:
- Legrand
This image is representative of the product range
Subtotal (1 box of 10 units)*
$304.65
(exc. GST)
$335.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $304.65 | $30.465 |
*price indicative
- RS Stock No.:
- 266-3283
- Mfr. Part No.:
- 0 373 62
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Busbar Connector | |
| Material | Copper Bar | |
| Range | 10 → 35 mm2 | |
| For Use With | Atlantic, Atlantic stainless steel and Marina cabinets - equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Busbar Connector | ||
Material Copper Bar | ||
Range 10 → 35 mm2 | ||
For Use With Atlantic, Atlantic stainless steel and Marina cabinets - equipment | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand connector for undrilled 12x4mm bar is connection accessory and its supplied with M6 CHC 5mm screw.
Connection of protective conductors
Related links
- Legrand Copper 1.5 to 10 mm2 Busbar Connector
- Legrand Copper Bar Flat 12 mm H, 990 mm L
- Legrand Altis Series Isolating Universal Support for Use with Altis Cabinets
- Legrand Brass Bar Rectangular Bar 12 mm H, 416 mm L
- Legrand Cabinet Base for Use with Marina Cabinets Equipment M5 Thread, 10 Per Pack Piece(s) 12
- Legrand Cable Marker Holder
- Legrand Switch Disconnector, 4-Pole
- Legrand Viking3 Series Partition for Use with Screw Terminal Block