Werma 885 Series Yellow Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 251-8892
- Distrelec Article No.:
- 302-52-973
- Mfr. Part No.:
- 885.330.60
- Brand:
- Werma
Subtotal (1 unit)*
$497.74
(exc. GST)
$547.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.74 |
*price indicative
- RS Stock No.:
- 251-8892
- Distrelec Article No.:
- 302-52-973
- Mfr. Part No.:
- 885.330.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 65mA | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Revolution Speed | 180rpm | |
| Series | 885 | |
| Maximum Operating Temperature | 50°C | |
| Height | 151mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA (Importer), WEEE, Conforms with CE, CCC, EAC Certificate available | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 65mA | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Revolution Speed 180rpm | ||
Series 885 | ||
Maximum Operating Temperature 50°C | ||
Height 151mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA (Importer), WEEE, Conforms with CE, CCC, EAC Certificate available | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 885 Series Yellow Beacon 230V IP65 Base
- Werma 885 Series Yellow Beacon 24V IP65 Base
- Werma 885 Series Green Beacon 230V IP65 Base
- Werma 885 Series Blue Beacon 230V IP65 Base
- Werma 885 Series Red Beacon 230V IP65 Base
- Werma 883 Series Yellow Beacon 230V IP65 Base
- Werma Yellow Beacon 230V IP65 Base
- Werma Yellow Beacon 230V ac/dc IP65 Base
