Werma 885 Series Red Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 251-8885
- Mfr. Part No.:
- 885.140.60
- Brand:
- Werma
Subtotal (1 unit)*
$538.57
(exc. GST)
$592.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.57 |
*price indicative
- RS Stock No.:
- 251-8885
- Mfr. Part No.:
- 885.140.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 65mA | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Series | 885 | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 200mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA, WEEE, EAC, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 65mA | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Series 885 | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 200mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA, WEEE, EAC, CCC, CE | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 885 Series Red Beacon 230V IP65 Base
- Werma 885 Series Red Beacon 24V IP65 Base
- Werma 885 Series Green Beacon 230V IP65 Base
- Werma 885 Series Yellow Beacon 230V IP65 Base
- Werma 885 Series Blue Beacon 230V IP65 Base
- Werma 885 Series Yellow Beacon 24V IP65 Base
- Werma 885 Series Green Beacon 24V IP65 Base
- Werma 885 Series Blue Beacon 24V IP65 Base
