Patlite S Series Red Beacon 250V ac Upright Mount, LED Bulb, IP65
- RS Stock No.:
- 288-1128
- Distrelec Article No.:
- 303-15-374
- Mfr. Part No.:
- SKP-M1J-R
- Brand:
- Patlite
Subtotal (1 unit)*
$341.33
(exc. GST)
$375.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $341.33 |
*price indicative
- RS Stock No.:
- 288-1128
- Distrelec Article No.:
- 303-15-374
- Mfr. Part No.:
- SKP-M1J-R
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Current Consumption | 210mA | |
| Mount Type | Upright Mount | |
| Base Diameter | 150mm | |
| Maximum Supply Voltage | 250V ac | |
| Lamp Included | Yes | |
| Revolution Speed | 120rpm | |
| Minimum Operating Temperature | -20°C | |
| Series | S | |
| Maximum Operating Temperature | 60°C | |
| Height | 201mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN62471, EN61000-3-3, KN61000-6-2, IEC/EN60947-5-1, TPTC004/2011, EN61000-6-2, EN61000-6-4, KN61000-6-4, TPTC020/2011, CSA-C22.2 No.14, EN61000-3-2, UL508 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Current Consumption 210mA | ||
Mount Type Upright Mount | ||
Base Diameter 150mm | ||
Maximum Supply Voltage 250V ac | ||
Lamp Included Yes | ||
Revolution Speed 120rpm | ||
Minimum Operating Temperature -20°C | ||
Series S | ||
Maximum Operating Temperature 60°C | ||
Height 201mm | ||
IP Rating IP65 | ||
Standards/Approvals EN62471, EN61000-3-3, KN61000-6-2, IEC/EN60947-5-1, TPTC004/2011, EN61000-6-2, EN61000-6-4, KN61000-6-4, TPTC020/2011, CSA-C22.2 No.14, EN61000-3-2, UL508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Patlite Rotating Beacons with 150mm and Rotating Warning Light and UL and 12 24V DC and 3 Screw Mount with Cable and Red LED
Long motor life
Dual reflector
Related links
- Patlite SK Series Red LED Beacon 24V dc IP23 Base
- Patlite NE-A Series Red Steady LED Beacon 24V dc IP65
- Patlite SK Series Red LED Beacon 240V ac IP23 Base
- Patlite SF Series Red LED Beacon 240V ac IP66 Base
- Patlite SF Series Red LED Beacon 240V ac IP66 Surface
- Patlite SL Series Red Flashing LED Beacon 24V ac IP66
- Banner K50 Beacon Series Red Steady LED Beacon 250V ac IP69K, IP67
- Patlite NE-A Series Red Blue IP65 30V dc Upright Mount 88 dB @ 1m
