Werma 884 Series Red Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 219-2262
- Distrelec Article No.:
- 302-38-369
- Mfr. Part No.:
- 884.130.60
- Brand:
- Werma
Subtotal (1 unit)*
$580.32
(exc. GST)
$638.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 02 November 2026
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.32 |
*price indicative
- RS Stock No.:
- 219-2262
- Distrelec Article No.:
- 302-38-369
- Mfr. Part No.:
- 884.130.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 95mA | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Revolution Speed | 180rpm | |
| Series | 884 | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 95mA | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Revolution Speed 180rpm | ||
Series 884 | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE, cULus | ||
- COO (Country of Origin):
- DE
WERMA Red Rotating Beacon, 115 to 230V AC Supply Voltage, 218mm Height - 884.130.60
Quickly notify personnel of emergencies in your work area using this red rotating beacon from WERMA. Its LED bulb produces a bright visual signal, and its rotating effect makes it easy to see from all angles. This unit has three Fresnel lenses for enhanced visibility in low-light environments. The beacon is made from polycarbonate and ABS for resistance to impact and corrosion, making it suitable for use in harsh conditions. The polycarbonate material is also UV-resistant to prevent discolouration of the lens in direct sunlight.
Features & Benefits
• Wide operating temperature range between -30°C and +50°C for use in harsh environments
• Low operational current of 95mA for energy efficiency
• IP65 rating means it's protected against dust and low-pressure water jets
Applications
• Logistics and shipping
• Chemical plants
• Mining industry
How long will this beacon last?
This beacon has a minimum optical service life of 50,000 hours, so you can rely on it for long-lasting performance.
Related links
- Werma 883 Series Red Beacon 230V IP65 Base
- Werma 885 Series Red Beacon 230V IP65 Base
- Werma Red Beacon 230V IP65 Base
- Werma Blue Beacon 230V IP65 Base
- Werma Green Beacon 230V IP65 Base
- Werma 885 Series Green Beacon 230V IP65 Base
- Werma Yellow Beacon 230V IP65 Base
- Werma 883 Series Yellow Beacon 230V IP65 Base
