HellermannTyton Black Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- RS Stock No.:
- 218-1463
- Mfr. Part No.:
- 151-30300 CTM0-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$41.68
(exc. GST)
$45.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $41.68 | $0.417 |
*price indicative
- RS Stock No.:
- 218-1463
- Mfr. Part No.:
- 151-30300 CTM0-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 14.7mm | |
| Width | 9.4mm | |
| Fixing Hole Diameter | 3.8mm | |
| Material | Polyamide 66 | |
| Series | CTM0 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 5mm | ||
Length 14.7mm | ||
Width 9.4mm | ||
Fixing Hole Diameter 3.8mm | ||
Material Polyamide 66 | ||
Series CTM0 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
HellermanTyton CTM0 Series Cable Tie Mount, 5mm Cable Tie Width Acceptance, Black - 151-30300 CTM0-PA66-BK
This cable tie mount provides a secure base for fastening straps in industrial installations, allowing cable ties to be anchored to panels or components using a screw. It is designed for use where a compact, Durable attachment point is needed in automation, electrical and mechanical assemblies.
Features & Benefits
• Accepts 5 mm ties for Compact cable retention and neat routing
• Manufactured from polyamide 66 to withstand mechanical stresses
• Operates up to +85°C supporting high-temperature environments
• Performs down to -40°C for low-temperature installations
• Screw-fix design with a 3.8 mm hole for firm mechanical attachment
• 9.4 mm overall width for minimal footprint on mounting surfaces
• Manufactured from polyamide 66 to withstand mechanical stresses
• Operates up to +85°C supporting high-temperature environments
• Performs down to -40°C for low-temperature installations
• Screw-fix design with a 3.8 mm hole for firm mechanical attachment
• 9.4 mm overall width for minimal footprint on mounting surfaces
**Applications**
• Suitable for securing harnesses inside control cabinets
• Ideal for cable management on machinery frames
• Used with wiring runs in panel and enclosure assemblies
• Can be used for fastening loom runs in automotive test rigs
• Ideal for cable management on machinery frames
• Used with wiring runs in panel and enclosure assemblies
• Can be used for fastening loom runs in automotive test rigs
What material characteristics affect long-term use in industrial settings?
The polyamide 66 composition provides good tensile strength and resistance to many oils and solvents commonly encountered in workshops and plant environments.
How should the mount be fixed to ensure maximum retention?
Use a screw sized to match the 3.8 mm fixing hole and tighten to the substrates specification to avoid movement while preventing substrate damage.
Are there temperature considerations when locating near heat sources?
It maintains functional properties up to +85°C, so position it clear of sustained exposures above this threshold to avoid softening.
What cable tie widths are compatible for reliable clamping?
It is configured to accept ties of 5 mm width to ensure proper engagement and load distribution.
Related links
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Polyamide Cable Tie Mount Screw 20.5 mm 12.5mm 3.3 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 14mm x 21 mm
- HellermannTyton Black Screw Cable Tie Mount 46 mm x 46mm x 70 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
