Werma 885 Series Blue Beacon 230V Base, LED Bulb, IP65

Subtotal (1 unit)*

$538.57

(exc. GST)

$592.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$538.57

*price indicative

RS Stock No.:
251-8898
Mfr. Part No.:
885.540.60
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Lens Colour

Blue

Housing Material

ABS, Polycarbonate

Bulb Type

LED

Current Consumption

65mA

Mount Type

Base

Current Type

AC

Housing Colour

Black

Maximum Supply Voltage

230V

Revolution Speed

180rpm

Minimum Operating Temperature

-30°C

Series

885

Maximum Operating Temperature

50°C

Height

200mm

IP Rating

IP65

Standards/Approvals

CCC, EAC, WEEE, UKCA (Importer), CE

COO (Country of Origin):
DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts

LED Rotating beacon in attractive quadratic form

Innovative connector to create traffic light combinations

Thread/membrane combination keeps cabling requirements to a minimum

IP66/67 Ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy