Moflash LEDS100 Series Red Beacon 230V Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 865-1713
- Mfr. Part No.:
- LEDS100-05-02
- Brand:
- Moflash
Subtotal (1 unit)*
$187.00
(exc. GST)
$205.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.00 |
*price indicative
- RS Stock No.:
- 865-1713
- Mfr. Part No.:
- LEDS100-05-02
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Consumption | 35mA | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Base Diameter | 72mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LEDS100 | |
| Maximum Operating Temperature | 55°C | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Consumption 35mA | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Base Diameter 72mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LEDS100 | ||
Maximum Operating Temperature 55°C | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Red Multifunction LED Beacon, 85 to 380V DC, 85 to 280V AC - LEDS100 Series - LEDS100-05-02
Warn personnel of malfunctions or hazards in the workplace with this red LED beacon from Moflash. It offers both flashing and continuous modes, making it a versatile choice. The beacon has a light output of 360° around its vertical axis, allowing for full visibility of the beam from all angles. The wide operating temperature range of -25°C to +55°C means it's suitable for use in both hot and cold environments.
Features & Benefits
• Base made of ABS (acrylonitrile butadiene styrene) plastic for resistance to impact and wear
• UV-stable polycarbonate (PC) lens to prevent warping and discolouration in direct sunlight
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• Low current consumption of 35mA for energy-efficient operation
• Wide supply voltage range of 85 to 280V AC or 85 to 230V DC for use in most electrical set-ups
Applications
• Process and packaging plants
• Fire trucks
• Mechanical and automation industries
Is this beacon suitable for use in tight spaces?
Yes. Thanks to its compact dimensions of 33 (length) x 72 (diameter) x 107mm (height), it won't take up too much space.
Related links
- Moflash LEDS100 Series Green Flashing Beacon 230V IP65
- Moflash LEDS100 Series Amber Flashing Beacon 230V IP65
- Moflash LEDS100 Series Red Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Green Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Amber Flashing Beacon 230V ac/dc IP65
- Moflash LEDD100 Series Red Flashing Beacon 230V IP65
- Moflash LED195 Series Red Flashing Beacon 230V IP65
- Moflash LED100 Series Red Flashing Beacon 17V IP65
