Werma 885 Series Red Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 251-8882
- Distrelec Article No.:
- 302-52-965
- Mfr. Part No.:
- 885.130.60
- Brand:
- Werma
Subtotal (1 unit)*
$519.88
(exc. GST)
$571.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.88 |
*price indicative
- RS Stock No.:
- 251-8882
- Distrelec Article No.:
- 302-52-965
- Mfr. Part No.:
- 885.130.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 65mA | |
| Mount Type | Base | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -30°C | |
| Series | 885 | |
| Maximum Operating Temperature | 50°C | |
| Height | 151mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 65mA | ||
Mount Type Base | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -30°C | ||
Series 885 | ||
Maximum Operating Temperature 50°C | ||
Height 151mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Screw Terminals, 180U/min Rotation Speed - 885 Series - 885.130.60
Shine a light on the operating status of your machinery with this beacon from WERMA. The red dome means it's a good choice for signalling a hazard in your work environment. Its durable PC lens is UV-resistant, so it can handle direct sunlight without losing its colour. As the ABS base is resistant to impact and wear, it's a long-lasting choice for use in tough conditions.
Features & Benefits
• IP65 rating indicates protection against dust and low-pressure water jets
• Secure screw terminals for a vibration-proof electrical connection
• Rapid rotation speed of 180U/min to catch personnel's attention
Applications
• Agricultural machinery
• Security systems
• Construction equipment
• Oil and gas industry
How long will this beacon's LED bulb last?
Thanks to its optical service life of 50,000h, you can be sure this beacon's LED bulb lasts for the long haul.
Related links
- Werma 885 Series Red Beacon 230V IP65 Base
- Werma 885 Series Red Beacon 24V IP65 Base
- Werma 885 Series Green Beacon 230V IP65 Base
- Werma 885 Series Yellow Beacon 230V IP65 Base
- Werma 885 Series Blue Beacon 230V IP65 Base
- Werma 883 Series Red Beacon 230V IP65 Base
- Werma 884 Series Red Beacon 230V IP65 Base
- Werma Red Beacon 230V IP65 Base
