Werma 885 Series Green Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 251-8887
- Mfr. Part No.:
- 885.230.60
- Brand:
- Werma
Subtotal (1 unit)*
$522.64
(exc. GST)
$574.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.64 |
*price indicative
- RS Stock No.:
- 251-8887
- Mfr. Part No.:
- 885.230.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC | |
| Current Consumption | 65mA | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Series | 885 | |
| Minimum Operating Temperature | -30°C | |
| Revolution Speed | 180rpm | |
| Maximum Operating Temperature | 50°C | |
| Height | 151mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE, UKCA, WEEE, EAC | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Green | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC | ||
Current Consumption 65mA | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Series 885 | ||
Minimum Operating Temperature -30°C | ||
Revolution Speed 180rpm | ||
Maximum Operating Temperature 50°C | ||
Height 151mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE, UKCA, WEEE, EAC | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 885 Series Green Beacon 230V IP65 Base
- Werma 885 Series Yellow Beacon 230V IP65 Base
- Werma 885 Series Blue Beacon 230V IP65 Base
- Werma 885 Series Red Beacon 230V IP65 Base
- Werma 885 Series Green Beacon 24V IP65 Base
- Werma Green Beacon 230V IP65 Base
- Werma 885 Series Yellow Beacon 24V IP65 Base
- Werma 885 Series Blue Beacon 24V IP65 Base
