Werma 883 Series Yellow Beacon 230V Base, LED Bulb, IP65

Subtotal (1 unit)*

$571.67

(exc. GST)

$628.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 02 November 2026
  • Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$571.67

*price indicative

RS Stock No.:
219-2260
Distrelec Article No.:
302-38-365
Mfr. Part No.:
883.330.60
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Lens Colour

Yellow

Bulb Type

LED

Mount Type

Base

Current Consumption

95mA

Current Type

AC

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

230V

Minimum Operating Temperature

-30°C

Series

883

Maximum Operating Temperature

50°C

Height

218mm

IP Rating

IP65

Standards/Approvals

No

COO (Country of Origin):
DE

WERMA Revolving Yellow LED Beacon, 142mm Diameter, 218mm Height - 883.330.60


This rotating LED (light-emitting diode) beacon from WERMA features a swivelling light for a highly visible signal in large, open spaces. Thanks to its broad operating voltage range of 115V AC to 230V AC, this device is suitable for use in a variety of applications.

You can reliably use this beacon in long-term commercial installations thanks to its robust service life of 50,000 hours. Mount this beacon in your factories for use as a safety device or warning system.

Features & Benefits


• Durable PC (polycarbonate) housing material is resistant to impact and UV (ultraviolet) rays to prevent warping in harsh environments

• Screw terminals for simple, secure installation

• Wide operating temperature range of -30°C to +50°C for use in a variety of environments

• High speed of 180rpm (rotations per minute) to produce a highly visible, urgent warning signal

• Compact base diameter of 142mm to save space

Applications


• Construction industry

• Manufacturing applications

• Safety systems

• Fire alarms

Is this beacon energy-efficient?


Yes, the beacon has a low current consumption of 95mA, making it an energy-efficient choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy