Werma Yellow Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 219-2265
- Distrelec Article No.:
- 302-38-374
- Mfr. Part No.:
- 884.330.75
- Brand:
- Werma
Subtotal (1 unit)*
$527.87
(exc. GST)
$580.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.87 |
*price indicative
- RS Stock No.:
- 219-2265
- Distrelec Article No.:
- 302-38-374
- Mfr. Part No.:
- 884.330.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 250mA | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 110mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Revolution Speed | 180rpm | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 250mA | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 110mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Revolution Speed 180rpm | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Fresnel Lens, IP65 Rating - 884.330.75
When the job calls for a signalling solution to suit poorly lit environments, turn to this WERMA beacon. Its advanced Fresnel lens helps it amplify the light output so the signal is easy to spot in dark spaces or areas of low visibility. A rotating disc drive boosts safety further by creating a revolving pattern that's hard to miss. An LED inside ensures the beacon is bright and long-lasting to save you the hassle of frequent bulb changes.
Features & Benefits
• Operates under AC and DC voltages to suit your power source
• PC and ABS construction assures you a rugged product that's impact-resistant up to 20 joules
• Pull-out protection prevents tension or jolts from dislodging your wiring
• IP65-rated, so it's dustproof and resists low-pressure water jets
Applications
• Loading bays
• Commercial kitchens
• Research laboratories
What wire sizes does this beacon take?
It accepts wires between 5 and 7mm in diameter, so it's a cinch to integrate into your system.
Related links
- Werma Yellow Beacon 230V ac/dc IP65 Base
- Werma 883 Series Yellow Beacon 230V IP65 Base
- Werma 885 Series Yellow Beacon 230V IP65 Base
- Werma 885 Series Green Beacon 230V IP65 Base
- Werma Green Beacon 230V IP65 Base
- Werma Blue Beacon 230V IP65 Base
- Werma Red Beacon 230V IP65 Base
- Werma 884 Series Red Beacon 230V IP65 Base
