Werma Maxi Series Blue Beacon 230V ac Base, LED Bulb, IP65
- RS Stock No.:
- 219-2268
- Distrelec Article No.:
- 302-38-367
- Mfr. Part No.:
- 883.530.60
- Brand:
- Werma
Subtotal (1 unit)*
$580.38
(exc. GST)
$638.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.38 |
*price indicative
- RS Stock No.:
- 219-2268
- Distrelec Article No.:
- 302-38-367
- Mfr. Part No.:
- 883.530.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Blue | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 95mA | |
| Mount Type | Base | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Series | Maxi | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Blue | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 95mA | ||
Mount Type Base | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Series Maxi | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Rotating Mirror, Blue Lens Colour - Maxi Series - 883.530.60
Use this blue rotating mirror beacon from WERMA for reliable visual signalling in your workplace. It rotates at a high speed of 180rpm to produce an urgent signal that easily attracts attention in busy industrial environments. A tough polycarbonate lens protects this unit from wear and impact, making it suitable for use in harsh conditions. Its IP65 rating means it's dust-tight and can withstand low-pressure water jets.
Features & Benefits
• Low operational current of 95mA for energy efficiency
• Wide operating temperature range between -30°C and +50°C for use in demanding environments
• Light weight of 676g to minimise strain on the mounting surface
Applications
• Logistics and shipping
• Food and beverage production
• Automotive industry
How long will this beacon last?
This beacon has a minimum optical service life of 50,000 hours, so it offers reliable long-term performance.
Related links
- Werma 885 Series Blue Beacon 230V IP65 Base
- Werma Blue Beacon 230V IP65 Base
- Werma EvoSIGNAL Maxi Series Blue Flashing LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series White Permanent LED Bulb Base, IP66
- Werma BM 844 Series Yellow Beacon 230V ac IP65 Base
- Werma 885 Series Blue Beacon 24V IP65 Base
- Werma 853 Series Blue Beacon 230V Base, IP65
- Werma EvoSIGNAL Maxi Series Blue Blinking Beacon 24V IP66
