Werma 853 Series Blue Beacon 230V EVS Wall, Base, LED Bulb, IP65

Subtotal (1 unit)*

$545.02

(exc. GST)

$599.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.02

*price indicative

RS Stock No.:
251-8873
Mfr. Part No.:
853.520.60
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

EVS

Lens Colour

Blue

Housing Material

Polycarbonate, Fibreglass Reinforced Polypropylene

Bulb Type

LED

Mount Type

Wall, Base

Current Consumption

7A

Current Type

AC

Housing Colour

Black

Terminal Type

Spring Terminal

Maximum Supply Voltage

230V

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Series

853

Maximum Operating Temperature

50°C

Height

72mm

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Werma permanent beacon ensure optimal workplace safety. The bright EVS Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts simpl

LED EVS beacon in attractive quadratic form

Innovative connector to create traffic light combinations

Thread/membrane combination keeps cabling requirements to a minimum

IP66/67 Ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy