Werma 883 Series Red Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 219-2259
- Distrelec Article No.:
- 302-38-362
- Mfr. Part No.:
- 883.130.75
- Brand:
- Werma
Subtotal (1 unit)*
$477.50
(exc. GST)
$525.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.50 |
*price indicative
- RS Stock No.:
- 219-2259
- Distrelec Article No.:
- 302-38-362
- Mfr. Part No.:
- 883.130.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Current Consumption | 250mA | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | 883 | |
| Revolution Speed | 180rpm | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Current Consumption 250mA | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series 883 | ||
Revolution Speed 180rpm | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
WERMA Red Rotating Beacon, 24V AC/DC Supply Voltage, 50Hz Frequency - 883.130.75
Use this rotating beacon from WERMA to give clear visual alerts in your industrial environments. Its red lens and rotating mirror quickly attract attention to critical conditions in your equipment or work areas, making it ideal for use as an emergency signal. The beacon is resistant to impact and wear thanks to its durable polycarbonate and ABS base. Its operating voltage of 24V AC/DC makes it suitable for use in low-power systems.
Features & Benefits
• Low operational current of 250mA for energy efficiency
• Screw terminals for quick and secure installation
• Long optical service life of 50,000 hours for long-lasting performance
Applications
• Chemical laboratories
• Airport terminals
• Warehouses
How fast does the light rotate?
This beacon's LED is mounted on a disc that rotates at a high speed of 180rpm, so it produces an urgent warning signal.
Related links
- Werma 883 Series Yellow Beacon 230V IP65 Base
- Werma 884 Series Red Beacon 230V IP65 Base
- Werma 885 Series Red Beacon 230V IP65 Base
- Werma Red Beacon 230V IP65 Base
- Werma 885 Series Red Beacon 24V IP65 Base
- Werma BM 883 Series Red Rotating Beacon Surface Mount, Xenon Bulb
- Werma Blue Beacon 230V IP65 Base
- Werma Green Beacon 230V IP65 Base
