Werma EvoSIGNAL Maxi Series Blue Beacon 230V ac Flashing, Steady Base, LED Bulb, IP66
- RS Stock No.:
- 197-4240
- Distrelec Article No.:
- 301-50-047
- Mfr. Part No.:
- 262.510.60
- Brand:
- Werma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$548.70
(exc. GST)
$603.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $548.70 |
| 10 - 14 | $535.27 |
| 15 + | $515.66 |
*price indicative
- RS Stock No.:
- 197-4240
- Distrelec Article No.:
- 301-50-047
- Mfr. Part No.:
- 262.510.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 165mA | |
| Current Type | AC | |
| Base Diameter | 120mm | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Maxi | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CCC, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 165mA | ||
Current Type AC | ||
Base Diameter 120mm | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Maxi | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals CCC, CE, cULus | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Blue Lens Colour, 115 to 230V AC Operating Voltage - EvoSIGNAL Maxi Series - 262.510.60
This beacon from WERMA emits a bright blue light to help you quickly notify personnel of changes in your work area. Its strong PC lens is UV-resistant to help protect it from warping in direct sunlight. You can choose between a blinking light effect, a steady light effect or a combination of the two for versatility. As the ABS base is resistant to solvents and chemicals, you can use it safely in harsh environments.
Features & Benefits
• IP66 rating indicates it's dustproof and protected against high-pressure water jets
• Accommodates cables ranging in size between 24 and 16AWG for versatility
• Broad operating temperature range between -30°C and +60°C for use in harsh environments
Applications
• Construction equipment
• Mining and quarrying industry
• Factory floors
How long will this beacon last?
This beacon has a minimum optical service life of 50,000 hours, so it will last a long time.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Maxi Series Yellow Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Green Blinking/Steady/TwinLight Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Red Double Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Red Flashing LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Yellow Rotating Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Red Rotating Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series White Permanent LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Yellow Blinking Beacon 230V ac IP66
