Werma Red Beacon 24V ac/dc Base, LED Bulb, IP65

Subtotal (1 unit)*

$508.86

(exc. GST)

$559.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$508.86

*price indicative

RS Stock No.:
219-2263
Distrelec Article No.:
302-38-370
Mfr. Part No.:
884.130.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Lens Colour

Red

Housing Material

ABS/Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Type

AC/DC

Current Consumption

250mA

Base Diameter

142mm

Housing Colour

Black

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Revolution Speed

180rpm

Maximum Operating Temperature

50°C

Height

218mm

IP Rating

IP65

Standards/Approvals

CE, EAC

COO (Country of Origin):
DE

WERMA Beacon, Revolving Light Effect, Red Lens Colour - 884 Series - 884.130.75


Choose this red beacon from WERMA for quick notification of emergencies in your industrial environment. The LED bulb emits a bright visual signal with a rotating effect to quickly catch your attention. It comes with three Fresnel lenses to help enhance the light output for good visibility. The tough PC dome is resistant to impact and UV rays, making it a durable choice for outdoor use.

Features & Benefits


• Broad operating temperature range between -30°C and +50°C for use in harsh environments

• Rotation speed of 60U/min for an urgent signal

• Pull-out protection offers tension relief to prevent cable strain

• Screw terminals for a secure electrical connection

Applications


• Airports and seaports

• Safety systems

• Mining and quarrying industry

How long will this beacon last?


This beacon has a long service life of at least 50,000 hours, which means you can rely on it for long-term performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy