Werma BM 280 Series Red Beacon 230V ac Steady Base, LED Bulb, IP65
- RS Stock No.:
- 678-2935
- Mfr. Part No.:
- 280.410.68
- Brand:
- Werma
This image is representative of the product range
Subtotal (1 unit)*
$1,285.15
(exc. GST)
$1,413.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,285.15 |
*price indicative
- RS Stock No.:
- 678-2935
- Mfr. Part No.:
- 280.410.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 50mA | |
| Mount Type | Base | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | BM 280 | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 50mA | ||
Mount Type Base | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Series BM 280 | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Obstruction Light Type, 50mA Current Consumption - BM 280 Series - 280.410.68
When you need a high-output warning beacon to mark aviation obstacles, choose this LED obstruction light from WERMA. You can use it on tall buildings, towers or other high-rise structures in the vicinity of airports and airfields to make sure they're clearly visible to low-flying aircraft. An IP65 rating means it's protected against dust and low-pressure water jets, making it suitable for outdoor use.
Features & Benefits
• Long service life of up to 50,000 hours for long-lasting performance
• Wide operating temperature range between -30°C and +50°C for use in challenging environments
Applications
• Telecommunications
• Factory chimneys
• Aircraft hangars
How do I know what kind of obstruction light I need?
The International Civil Aviation Organisation (ICAO) establishes universal regulations for aviation safety among UN members. These aren't legally binding in themselves, but individual authorities must transform them into appropriate laws. Check with your national aviation regulatory body for local requirements.
Related links
- Werma BM 280 Series Red Steady Beacon 230V ac IP65
- Werma BM 280 Series Red Steady Beacon 230V dc Tube IP65
- Werma BM 280 Series Yellow Steady Beacon 50V dc IP65
- Werma BM 826 Series Red Steady Beacon 230V ac IP65
- Werma BM 280 Series Red Steady Beacon Surface Mount IP65
- Werma BWM 890 Series Green Yellow Steady Beacon 230V ac IP65
- Werma BM 280 Series Red Steady Beacon Surface Mount, LED Bulb
- Schneider Electric Harmony XVB Series Red Steady Beacon 230V ac IP65
