Werma Blue Beacon 230V Base, LED Bulb, IP65

Subtotal (1 unit)*

$580.32

(exc. GST)

$638.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.32

*price indicative

RS Stock No.:
219-2272
Distrelec Article No.:
302-38-375
Mfr. Part No.:
884.530.60
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Lens Colour

Blue

Housing Material

ABS/Polycarbonate

Bulb Type

LED

Current Consumption

95mA

Mount Type

Base

Current Type

AC

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

230V

Revolution Speed

180rpm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

218mm

IP Rating

IP65

Standards/Approvals

CE

COO (Country of Origin):
DE

WERMA Beacon, Blue Lens, 115-230 V Supply Voltage - 884.530.60


This LED beacon from WERMA, features a blue rotating light is a high-quality lighting solution suitable for industrial settings. With its unique design and advanced technical specifications, this beacon is designed to provide a reliable and effective alert system in various applications.

Features & Benefits


• Utilises LED technology for a bright and energy-efficient light source

• Blue rotating beacon for enhanced visibility and signalling

• Designed for base mounting, providing easy installation and stability

• Operating at high voltage range of 115-230V, suitable for industrial environments

• IP65 protection category for durability in challenging conditions

Applications


• Ideal for use in various industries

• Suitable for signalling emergency alerts, warning signals, and hazard notifications

Can it be used for signalling emergency alerts?


Yes, it is designed for signalling emergency alerts effectively.

Will it provide reliable hazard notifications?


It is specifically designed to provide reliable hazard notifications.

Is it suitable for industrial settings?


Yes, it is ideal for various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy