Werma Red Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 219-2258
- Distrelec Article No.:
- 302-38-361
- Mfr. Part No.:
- 883.130.60
- Brand:
- Werma
Subtotal (1 unit)*
$543.09
(exc. GST)
$597.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.09 |
*price indicative
- RS Stock No.:
- 219-2258
- Distrelec Article No.:
- 302-38-361
- Mfr. Part No.:
- 883.130.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC | |
| Current Consumption | 95mA | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Revolution Speed | 180rpm | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC | ||
Current Consumption 95mA | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Revolution Speed 180rpm | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE | ||
- COO (Country of Origin):
- DE
WERMA Red LED Beacon, 115 to 230V AC, Rotating Light Effect - 883.130.60
Choose this red LED beacon from WERMA for quick notification of emergencies in your industrial environment. The bright LED bulb is easily visible in low-light situations and has a low operational current of 95mA for energy-efficient use. Thanks to its rotating effect, this beacon offers 360° visibility in large areas. A broad supply voltage range between 115 and 230V AC means you can use this component with a wide variety of equipment. Its PC (polycarbonate) and ABS (acrylonitrile butadiene styrene) construction makes it impact-resistant for use in harsh environments.
Features & Benefits
• Long optical service life of at least 50,000 hours for long-lasting use
• Speed of 180rpm (rotations per minute) for an urgent alert
• Wide operating temperature range of -30°C to +50°C for use in hot and cold environments
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Screw terminals for a secure connection
Applications
• Mining industry
• Emergency vehicles
• Oil and gas industry
What size cables will this beacon accommodate?
This beacon can accommodate cables ranging in diameter from 5 to 7mm, making it a versatile choice.
Related links
- Werma Red Beacon 230V IP65 Base
- Werma 884 Series Red Beacon 230V IP65 Base
- Werma 883 Series Red Beacon 230V IP65 Base
- Werma 885 Series Red Beacon 230V IP65 Base
- Werma 885 Series Green Beacon 230V IP65 Base
- Werma Green Beacon 230V IP65 Base
- Werma Blue Beacon 230V IP65 Base
- Werma Yellow Beacon 230V IP65 Base
