Moflash LED TL Series Amber Beacon 280V ac/dc Steady Wall, Surface, LED Bulb, IP65
- RS Stock No.:
- 122-6685
- Mfr. Part No.:
- LED-TL-02-01
- Brand:
- Moflash
Subtotal (1 unit)*
$235.11
(exc. GST)
$258.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.11 |
*price indicative
- RS Stock No.:
- 122-6685
- Mfr. Part No.:
- LED-TL-02-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 120mA | |
| Mount Type | Wall, Surface | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 280V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | LED TL | |
| Maximum Operating Temperature | 55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 120mA | ||
Mount Type Wall, Surface | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 280V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series LED TL | ||
Maximum Operating Temperature 55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Amber LED Beacon, 20 to 30V AC/DC, Steady Light Effect - LED TL Series - LED-TL-02-01
This Moflash LED beacon is designed for use as a traffic light. When the semiconductor on its PCB (printed circuit board) is triggered, the LED light produces a steady light effect through the amber-coloured lens to tell traffic to prepare to stop or move. The unit has a low current consumption of 120mA at 24V DC, making it energy-efficient. It's also compatible with both AC and DC power supplies for a versatile set-up.
Features & Benefits
• Compatible with programmable logic controllers (PLCs) for smart switching functions
• Cable termination inside the enclosure to prevent damage to wiring
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water sprays
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
Applications
• Factory traffic control
• Private roads
• Car parks
• Automated gates
Can I combine this beacon with other beacons?
Yes, this unit is supplied with an adaptor kit that allows you to stack two or three beacons together for a more complete traffic signalling system.
Related links
- Moflash LED-TL Modular Series Amber Steady LED Bulb Wall IP65
- Moflash LED-TL Modular Series Green Steady LED Bulb Wall IP65
- Moflash LED-TL Modular Series Red Steady Beacon 280V ac/dc Surface, IP65
- Moflash LED-TL Modular Series Amber Steady Beacon 280V ac/dc Wall, IP65
- Moflash LEDD125 Series Amber Steady LED Bulb Wall IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Surface IP65
- Moflash LED-TL Modular Series Green Steady Beacon 280V ac/dc Surface, IP65
- Moflash LED-TL Modular Series Green Steady Beacon 280V ac/dc Wall, IP65
