Moflash LED-TL Modular Series Red Beacon 280V ac/dc Steady Surface, Wall, LED Bulb, IP65
- RS Stock No.:
- 122-6686
- Mfr. Part No.:
- LED-TL-02-02
- Brand:
- Moflash
Subtotal (1 unit)*
$186.54
(exc. GST)
$205.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.54 |
*price indicative
- RS Stock No.:
- 122-6686
- Mfr. Part No.:
- LED-TL-02-02
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 120mA | |
| Mount Type | Surface, Wall | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 280V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED-TL Modular | |
| Maximum Operating Temperature | 55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 120mA | ||
Mount Type Surface, Wall | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 280V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED-TL Modular | ||
Maximum Operating Temperature 55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Steady Red LED Beacon, 104mm Height - LED TL Series - LED-TL-02-02
Install this beacon from Moflash as a traffic light or indicator for your mechanical and electrical applications. It contains 36 ultra-bright LEDs (light-emitting diodes) with a steady effect for maximum visibility, and its polycarbonate lens is impact-resistant for use in harsh industrial environments.
A low supply voltage range of 20 to 30V AC/DC means this beacon consumes minimal power, making it a low-maintenance choice. You can mount it on either a wall or a flat surface, giving you flexibility during installation.
Features & Benefits
• Modular design means it can be stacked with other compatible beacons for use in a multiple-light signalling system
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• Broad operating temperature range of -25°C to +55°C for use in demanding environments
Applications
• Packaging plants
• Storage facilities
• Traffic control
• Assembly lines
Can this beacon be used as a standalone device?
Yes, this beacon functions effectively as a single LED unit as well as part of a modular system. To use it as a single unit, simply mount it on a suitable surface and secure it via the M20 conduit knockout at its base.
Related links
- Moflash LED-TL Modular Series Red Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Green Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Amber Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Surface IP65
- Moflash LED-TL Modular Series Red Steady Beacon 280V ac/dc Surface, IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Wall IP65
- Moflash LED-TL Modular Series Green Steady LED Bulb Wall IP65
- Moflash LED-TL Modular Series Green Flashing LED Bulb Surface IP65
