Moflash LED-TL Modular Series Green Beacon 280V ac/dc Steady Wall, Surface, LED Bulb, IP65

Subtotal (1 unit)*

$210.95

(exc. GST)

$232.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.95

*price indicative

RS Stock No.:
122-6693
Mfr. Part No.:
LED-TL-05-04
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Steady

Lens Colour

Green

Housing Material

ABS

Bulb Type

LED

Current Consumption

35mA

Mount Type

Wall, Surface

Current Type

AC/DC

Base Diameter

108mm

Housing Colour

Black

Maximum Supply Voltage

280V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

LED-TL Modular

Maximum Operating Temperature

55°C

Height

104mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Traffic Light Green LED Beacon, 40 to 380V DC, Surface and Wall Mount - LED TL Series - LED-TL-05-04


Turn to this weatherproof LED (light-emitting diode) beacon from Moflash for traffic management in both commercial and industrial applications. It has a green polycarbonate lens used to give a 'GO' signal, so you can use it for human and vehicle traffic control along with other beacons. As the lens material is ultraviolet-stable, it won't be discoloured by sunlight. The beacon can be programmed by external inputs and programmable logic controllers (PLC) and integrated with other coloured beacons in a signalling system. Its acrylonitrile butadiene styrene (ABS) base material provides reliable impact and dust resistance, so you can use it both indoors and outdoors.

Features & Benefits


• Supply voltage ranging between 40 and 380V DC (direct current) or 85 and 285V AC (alternating current) for heavy-duty applications

• Cable termination inside an enclosure in the device to prevent wires from coming loose

• Low current rating of 35mA for energy efficiency

• Light weight of 0.26kg for easy handling

Applications


• Workplace traffic control

• Warehouses and distribution centres

• Manufacturing facilities

What's the IP rating of this beacon?


The unit has an IP65 (ingress protection) rating, which indicates resistance to dust and high-pressure water jets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy