Moflash LED-TL Modular Series Red Beacon 280V ac/dc Steady Surface, Wall, LED Bulb, IP65
- RS Stock No.:
- 122-6692
- Mfr. Part No.:
- LED-TL-05-02
- Brand:
- Moflash
Subtotal (1 unit)*
$214.37
(exc. GST)
$235.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.37 |
*price indicative
- RS Stock No.:
- 122-6692
- Mfr. Part No.:
- LED-TL-05-02
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Surface, Wall | |
| Current Type | AC/DC | |
| Current Consumption | 35mA | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 280V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | LED-TL Modular | |
| Maximum Operating Temperature | 55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Surface, Wall | ||
Current Type AC/DC | ||
Current Consumption 35mA | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 280V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series LED-TL Modular | ||
Maximum Operating Temperature 55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Red Traffic Light LED Beacon, 40 to 380V DC, Surface and Wall Mount - LED TL Series - LED-TL-05-02
This traffic-light beacon from Mofash is the ideal option for your traffic-management signalling needs. Thanks to 36 high-output light-emitting diodes (LEDs), this unit gives a prominent display that's visible both indoors and outdoors. The beacon has a modular design so it can be assembled with other units to create a multiple indication system. It's also compatible with programmable logic controllers (PLCs) so you can easily manage its output. As this unit has a sturdy ultraviolet (UV) stable acrylonitrile butadiene styrene (ABS) construction, it's weatherproof and suitable for use even under harsh conditions.
Features & Benefits
• Low current consumption of 35 mA for energy efficiency
• Flexible wall and surface mounting options
• UV stable polycarbonate lens and shroud for even light distribution and protection from sunlight
• IP65 (ingress protection) rating indicates it can withstand dust and high-pressure water jets
• Light weight of 0.26kg to minimise strain on your system
Applications
• Car park management
• Automatic gate and door control systems
Can I use this beacon in extreme temperatures?
This unit delivers reliable performance at temperatures ranging from -25°C to +55°C, so you can use it in challenging industrial situations.
Moflash Industrial LED Traffic Light - TL Series
Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.
Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Related links
- Moflash LED-TL Modular Series Red Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Amber Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Green Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Red Steady Beacon 280V ac/dc Surface, IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Surface IP65
- Moflash LED-TL Modular Series Green Steady Beacon 280V ac/dc Surface, IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Wall IP65
- Moflash LED-TL Modular Series Green Steady LED Bulb Wall IP65
