Moflash LED-TL Modular Series Red Beacon 20V ac/dc Steady, Flashing Wall, Surface, LED Bulb, IP65

Subtotal (1 unit)*

$175.10

(exc. GST)

$192.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.10

*price indicative

RS Stock No.:
122-6683
Mfr. Part No.:
LED-TL-01-02
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Red

Housing Material

ABS

Bulb Type

LED

Mount Type

Wall, Surface

Current Consumption

240mA

Current Type

AC/DC

Base Diameter

108mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

20V ac/dc

Series

LED-TL Modular

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

104mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Steady Red LED Beacon, 8 to 20V AC/DC - LED TL Series - LED-TL-01-02


This LED (light-emitting diode) beacon from Moflash is part of the TL series of reliable and durable traffic lights. It consists of a red circular lens with an LED that produces a steady illumination effect when its semiconductor is triggered, signalling traffic to stop. This beacon has a low current consumption of only 240mA, which makes it an environmentally friendly and long-lasting choice that requires minimal maintenance.

Features & Benefits


• Compatible with PLCs (programmable logic controllers) for versatile operation

• Cable termination inside the enclosure for protection against wear and moisture

• IP65 (ingress protection) rating means it's dust-proof and resistant to low-pressure water jets

Applications


• Car parks

• Factory traffic control

• Automated gates

Will this light fade in strong sunlight?


The lens is protected from the sun by its ABS (acrylonitrile butadiene styrene) hooded base, which prevents UV (ultraviolet) rays from warping the surface or causing the colour to fade.

Is this beacon suitable for use in extreme temperatures?


The beacon is rated for use at temperatures as low as -25°C and as high as +55°C, so you can use it in a range of demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy