Moflash LED-TL Modular Series Green Beacon 280V ac/dc Steady, Flashing Wall, Surface, LED Bulb, IP65

Subtotal (1 unit)*

$161.12

(exc. GST)

$177.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.12

*price indicative

RS Stock No.:
122-6684
Mfr. Part No.:
LED-TL-01-04
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Green

Housing Material

ABS

Bulb Type

LED

Current Type

AC/DC

Mount Type

Wall, Surface

Current Consumption

240mA

Base Diameter

108mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

280V ac/dc

Minimum Operating Temperature

-25°C

Series

LED-TL Modular

Maximum Operating Temperature

55°C

Height

104mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Beacon, Green Lens Colour, 108mm Base Diameter - LED TL Series - LED-TL-01-04


This green beacon from Moflash helps you direct traffic flow through your industrial workspace. Thanks to its light output of 120° above the vertical axis, it's visible across wide areas for efficient signalling. Its ABS housing and PC lens are UV-resistant, making this beacon a good choice for use in areas exposed to direct sunlight.

Features & Benefits


• Low current consumption of 240mA for energy efficiency

• IP65 rating indicates full protection against dust and low-pressure water jets

• Wide operating temperature range of -25°C to +55°C for use in demanding environments

Applications


• Warehouses

• Automated gates

• Manufacturing industry

What's the supply voltage of this beacon?


This beacon has a supply voltage range between 8 and 20V AC/DC, making it a good choice for use in low-power setups.

Moflash Industrial LED Traffic Light - TL Series


Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.

Continuously rated

IP65 Rated

LED long life

Low current consumption

Dustproof

Weatherproof

Cable termination inside the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy