Moflash LED-TL Modular Series Amber Beacon 280V ac/dc Steady, Flashing Wall, Surface, LED Bulb, IP65

Subtotal (1 unit)*

$161.34

(exc. GST)

$177.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.34

*price indicative

RS Stock No.:
122-6688
Mfr. Part No.:
LED-TL-03-01
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Amber

Housing Material

ABS

Bulb Type

LED

Current Type

AC/DC

Current Consumption

76mA

Mount Type

Wall, Surface

Base Diameter

108mm

Housing Colour

Black

Maximum Supply Voltage

280V ac/dc

Lamp Included

Yes

Series

LED-TL Modular

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

104mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Beacon, 108mm Base Diameter, 104mm Height - LED TL Series - LED-TL-03-01


Use this amber beacon from Moflash to direct traffic around your workspace. Its bright LEDs emit a steady light effect for effective signalling of ongoing processes or conditions. For versatile installation, you can mount this beacon on a conduit box or a wall. Its low current consumption of 76mA at 48V DC makes it an energy-efficient choice.

Features & Benefits


• IP65 rating means it's dust-tight and resistant to low-pressure water jets

• PC lens and ABS base are UV-resistant for durability in direct sunlight

• Modular design allows you to stack it with other beacons to create a complete traffic signalling system

Applications


• Access control

• Parking services

• Signalling operations

Can I use this beacon in extreme temperatures?


Yes, this beacon has a wide operating temperature range between -25°C and +55°C for use in harsh environments.

Moflash Industrial LED Traffic Light - TL Series


Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.

Continuously rated

IP65 Rated

LED long life

Low current consumption

Dustproof

Weatherproof

Cable termination inside the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy