Moflash LED-TL Modular Series Amber Beacon 280V ac/dc Steady, Flashing Surface, Wall, LED Bulb, IP65

Subtotal (1 unit)*

$134.36

(exc. GST)

$147.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.36

*price indicative

RS Stock No.:
122-6682
Mfr. Part No.:
LED-TL-01-01
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Amber

Housing Material

ABS

Bulb Type

LED

Mount Type

Surface, Wall

Current Consumption

240mA

Current Type

AC/DC

Base Diameter

108mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

280V ac/dc

Minimum Operating Temperature

-25°C

Series

LED-TL Modular

Maximum Operating Temperature

55°C

Height

104mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Beacon, Amber Lens Colour, 240mA Current Consumption - LED TL Series - LED-TL-01-01


Safely signal traffic in your industrial space with this amber beacon from Moflash. Its 36 LEDs emit a bright light that's visible in most lighting conditions. It has a light output of 120° above the vertical axis, making it easy to see from multiple angles. An IP65 rating means it's dust-tight and protected against low-pressure water jets, so it's suitable for use in demanding environments.

Features & Benefits


• Compact dimensions of 104 (height) x 108mm (base diameter) for mounting in tight areas

• Low current consumption of 240mA for energy-efficient signalling

• Supply voltage range of 8 to 20V AC/DC for use in low-power applications

Applications


• Door controls

• Traffic management

• Logistics industry

Can I attach this beacon to other lighting elements?


Yes, thanks to this beacon's modular design, you can attach it to other beacons to create a complete traffic signal.

Moflash Industrial LED Traffic Light - TL Series


Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.

Continuously rated

IP65 Rated

LED long life

Low current consumption

Dustproof

Weatherproof

Cable termination inside the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy