RS PRO Beacon 24V dc Flashing Surface, Incandescent Bulb, IP56

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$147.71

(exc. GST)

$162.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$147.71-
6 - 29$142.843%
30 +$138.156%

*price indicative

RS Stock No.:
235-714
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon

Light Effect

Flashing

Bulb Type

Incandescent

Current Consumption

500mA

Current Type

DC

Mount Type

Surface

Base Diameter

153mm

Housing Colour

Black

Maximum Supply Voltage

24V dc

Lamp Included

Yes

Series

RS PRO

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

175mm

IP Rating

IP56

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

Flashing Filament Beacons


Standard flashing filament beacons for use in all applications

When used with an amber lens, beacon is approved to CAP168 for airport use

Single voltage units with bulb included

IP56 protection

153mm diameter

Flash rate: 75 fpm

Operating temperature range: -30 to +50°C

Magnetic versions rated to 70mph

Note

Lens must be purchased separately

Approvals

EMC, ECE65, CAP168

Supplied with

Bulb

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy