Moflash LED-TL Modular Series Amber Beacon 280V ac/dc Steady Surface, Wall, LED Bulb, IP65
- RS Stock No.:
- 122-6691
- Mfr. Part No.:
- LED-TL-05-01
- Brand:
- Moflash
Subtotal (1 unit)*
$209.07
(exc. GST)
$229.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.07 |
*price indicative
- RS Stock No.:
- 122-6691
- Mfr. Part No.:
- LED-TL-05-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 35mA | |
| Mount Type | Surface, Wall | |
| Current Type | AC/DC | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 280V ac/dc | |
| Lamp Included | Yes | |
| Series | LED-TL Modular | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 35mA | ||
Mount Type Surface, Wall | ||
Current Type AC/DC | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 280V ac/dc | ||
Lamp Included Yes | ||
Series LED-TL Modular | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Steady Amber LED Beacon, 104mm Height - LED TL Series - LED-TL-05-01
Use this amber beacon from Moflash to set up a signalling system in industrial environments. Its LED (light-emitting diode) produces a steady effect with an amber colour that signals traffic to slow down.
A broad operating temperature range of -25°C to +55°C means you can use this beacon in a variety of demanding settings. You can mount it either horizontally on a flat surface or vertically on a wall, gate or door, making it a versatile choice that's suitable for a range of applications.
Features & Benefits
• IP65 (ingress protection) rating means it's dust-proof and resistant to low-pressure water jets
• Modular design allows for stacking with two additional beacons for use in a complete signalling system
• Minimal current consumption of 35mA for energy efficiency and long-lasting performance
• ABS (acrylonitrile butadiene styrene) base and polycarbonate lens for resistance to impact and ultraviolet rays
Applications
• Traffic control systems
• Packaging applications
• Production lines
Is there a flashing mode on this beacon?
There's an optional flash mode on this beacon that you can activate via a jumper link attached to the PCB (printed circuit board) for added versatility.
Related links
- Moflash LED-TL Modular Series Amber Steady LED Bulb Surface IP65
- Moflash LED-TL Modular Series Red Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Wall IP65
- Moflash LED-TL Modular Series Green Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Green Steady Beacon 280V ac/dc Surface, IP65
- Moflash LED-TL Modular Series Green Flashing LED Bulb Surface IP65
- Moflash LED-TL Modular Series Green Steady LED Bulb Wall IP65
- Moflash LED TL Series Amber Steady Beacon 280V ac/dc Surface, IP65
