Moflash LED-TL Modular Series Green Beacon 280V ac/dc Steady Surface, Wall, LED Bulb, IP65
- RS Stock No.:
- 122-6687
- Mfr. Part No.:
- LED-TL-02-04
- Brand:
- Moflash
Subtotal (1 unit)*
$156.71
(exc. GST)
$172.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.71 |
*price indicative
- RS Stock No.:
- 122-6687
- Mfr. Part No.:
- LED-TL-02-04
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Surface, Wall | |
| Current Consumption | 120mA | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 280V ac/dc | |
| Lamp Included | Yes | |
| Series | LED-TL Modular | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Surface, Wall | ||
Current Consumption 120mA | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 280V ac/dc | ||
Lamp Included Yes | ||
Series LED-TL Modular | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Steady Green Beacon, 104mm Height - LED TL Series - LED-TL-02-04
Use this LED (light-emitting diode) beacon from Moflash as part of a traffic light or signalling system in industrial settings. Its green colour and steady effect provide a clear visual indicator that it's safe for traffic to move or for processes to run while the beacon is illuminated. Thanks to its IP65 (ingress protection) rating, this unit is resistant to dust and low-pressure water jets for use in demanding indoor and outdoor settings. For ease of installation, the beacon has two M20 conduit knockouts and a rear conduit in its base.
Features & Benefits
• Durable ABS (acrylonitrile butadiene styrene) base offers impact and wear resistance
• Wide operating temperature range of -25°C to +55°C for use in a variety of demanding settings
• Can be mounted on both surfaces and walls for versatile use
Applications
• Conveyor systems
• Construction machinery
• Manufacturing plants
• Traffic applications
How many units can I combine with this beacon for modular assembly?
You can stack this green beacon with one or two additional beacons for use as either a double or triple light indicator system.
Related links
- Moflash LED-TL Modular Series Red Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Amber Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Green Steady Beacon 280V ac/dc Surface, IP65
- Moflash LED-TL Modular Series Green Steady LED Bulb Wall IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Surface IP65
- Moflash LED-TL Modular Series Green Flashing LED Bulb Surface IP65
- Moflash LED-TL Modular Series Red Steady Beacon 280V ac/dc Surface, IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Wall IP65
