Festo Stainless Steel Threaded, M Threaded, Ball Valve
- RS Stock No.:
- 275-2892
- Mfr. Part No.:
- VZBA-1/2"-GG-63-T-22-F0304-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$280.09
(exc. GST)
$308.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $280.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-2892
- Mfr. Part No.:
- VZBA-1/2"-GG-63-T-22-F0304-V4V4T
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 1/2 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | M | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | DIN 3202-M3, ISO 5211, EN 10226-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686636 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 1/2 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard M | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals DIN 3202-M3, ISO 5211, EN 10226-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686636 | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 15mm Compression Fitting Size, 63 Bar Operating Pressure - VZBA-1/2"-GG-63-T-22-F0304-V4V4T, Numeric Part Number: 1686636
Features & Benefits
Applications
Can it handle high-pressure applications?
Is it suitable for corrosive environments?
Will it provide precise flow control?
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded, Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve, 63 bar
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
