Schneider Electric White Sheet Metal Adaptable Enclosure Box 530mm x 660 mm x 660 mm
- RS Stock No.:
- 287-6061
- Mfr. Part No.:
- R9H13292
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$469.69
(exc. GST)
$516.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $469.69 |
*price indicative
- RS Stock No.:
- 287-6061
- Mfr. Part No.:
- R9H13292
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Sheet Metal | |
| Finish | White | |
| Width | 530mm | |
| Colour | White | |
| Depth | 160mm | |
| Height | 660mm | |
| Standards/Approvals | REACh Regulation, IP40, IK09, EN 50102, EU RoHS Directive, NF C 15-100 | |
| Length | 660mm | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Sheet Metal | ||
Finish White | ||
Width 530mm | ||
Colour White | ||
Depth 160mm | ||
Height 660mm | ||
Standards/Approvals REACh Regulation, IP40, IK09, EN 50102, EU RoHS Directive, NF C 15-100 | ||
Length 660mm | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Schneider Resi9 flush mounting bracket is designed for easy and convenient installation of electrical components. With a sleek white finish and durable sheet metal construction, this flush-mounting bracket is a reliable choice for your electrical setup.
2 x 13 module capacity for ample space to accommodate various electrical components
Four horizontal rows for organized and efficient layout of modules
IK09 degree of protection for enhanced durability and safety
Compliance with NF C 15-100 standards for reliable performance
Lightweight design with a net weight of 6kg for easy handling and installation
Related links
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 780 mm x 780 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 530 mm x 530 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 740 mm x 740 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 490 mm x 490 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 870 mm x 870 mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
