MECATRACTION Adaptable Box 165mm x 36 mm x 165 mm
- RS Stock No.:
- 200-6956
- Mfr. Part No.:
- SICGEL50
- Brand:
- MECATRACTION
Subtotal (1 box of 3 units)*
$137.75
(exc. GST)
$151.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3 + | $45.917 | $137.75 |
*price indicative
- RS Stock No.:
- 200-6956
- Mfr. Part No.:
- SICGEL50
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Adaptable Box | |
| Width | 165mm | |
| Depth | 36mm | |
| Colour | Black | |
| Height | 36mm | |
| Standards/Approvals | No | |
| Length | 165mm | |
| Series | SICGEL | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Adaptable Box | ||
Width 165mm | ||
Depth 36mm | ||
Colour Black | ||
Height 36mm | ||
Standards/Approvals No | ||
Length 165mm | ||
Series SICGEL | ||
SICGEL50
The Mecatraction SICGEL box have specially been designed for the straight or branch joint of industrial synthetic cables. This design enables a quick and simple installation.
Immediate implementation when cold and without any additional component
Perfect electrical insulation
Dielectric technical data: 0.6 – 1 kV
Operating temperature: -20°C to +90°C
Illimited life expectancy
Reopening possible for another use
Related links
- MECATRACTION Adaptable Box 202mm x 36 mm x 202 mm
- STEGO Fan Filter for 224 x 165 mm Fans Plastic Frame, 224 mm 165mm 83 mm
- Schneider Electric Adaptable Box 344mm x 165 mm x 346.00 mm
- MECATRACTION Adaptable Box 100mm x 30 mm x 100 mm
- MECATRACTION Adaptable Box 260mm x 47 mm x 260 mm
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
