Schneider Electric White Sheet Metal Adaptable Enclosure Box 530mm x 1.12 m x 1.12 m
- RS Stock No.:
- 287-6063
- Mfr. Part No.:
- R9H13296
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$830.79
(exc. GST)
$913.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $830.79 |
*price indicative
- RS Stock No.:
- 287-6063
- Mfr. Part No.:
- R9H13296
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Sheet Metal | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 530mm | |
| Depth | 160mm | |
| Colour | White | |
| Height | 1.12m | |
| Standards/Approvals | NF C 15-100 | |
| Length | 1.12m | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Sheet Metal | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 530mm | ||
Depth 160mm | ||
Colour White | ||
Height 1.12m | ||
Standards/Approvals NF C 15-100 | ||
Length 1.12m | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric module recessed tray is a flush mounting bracket for 2 x 13 modules, with a height of 1120mm. It is designed for easy installation and maximum efficiency in your electrical system.
Flush-mounting rack type for seamless integration
6 horizontal rows for organized layout
Sheet metal enclosure for durability and protection
IK09 degree of protection for added safety
Toxic heavy metal free and mercury free for eco-friendly performance
Related links
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 780 mm x 780 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 660 mm x 660 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 530 mm x 530 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 740 mm x 740 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 870 mm x 870 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 490 mm x 490 mm
- Schneider Electric Sheet Steel White Adaptable Enclosure Box 280mm x 990 mm x 990 mm
