Schneider Electric White Adaptable Enclosure Box 590mm x 720 mm x 720 mm

Subtotal (1 unit)*

$446.39

(exc. GST)

$491.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.39

*price indicative

RS Stock No.:
287-6052
Mfr. Part No.:
R9H13212
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

590mm

Depth

7mm

Colour

White

Height

720mm

Standards/Approvals

IK09, REACh Regulation, EN 50102, NF C 15-100, IP40, EU RoHS Directive

Length

720mm

Series

Resi9

COO (Country of Origin):
FR
The Schneider Electric door kit is designed specifically for the Resi9 flush-mounting rack, providing a high-quality enclosure accessory. With a sleek white finish and reversible door opening side, it offers ease of use and flexibility. The door kit is compliant with standards such as NF C 15-100, ensuring high levels of protection and safety for your electrical components.

Compatible with Resi9 flush-mounting rack

Reversible door opening side for flexibility

IP40 degree of protection for safety

IK09 degree of protection for impact resistance

Mercury-free and toxic heavy metal free for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy