Schneider Electric White Sheet Metal Adaptable Enclosure Box 530mm x 530 mm x 530 mm
- RS Stock No.:
- 287-6060
- Mfr. Part No.:
- R9H13291
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$426.44
(exc. GST)
$469.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.44 |
*price indicative
- RS Stock No.:
- 287-6060
- Mfr. Part No.:
- R9H13291
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Sheet Metal | |
| Finish | White | |
| Width | 530mm | |
| Colour | White | |
| Depth | 160mm | |
| Height | 530mm | |
| Length | 530mm | |
| Standards/Approvals | EN 50102, IP40, NF C 15-100, EU RoHS Directive, IK09, REACh Regulation | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Sheet Metal | ||
Finish White | ||
Width 530mm | ||
Colour White | ||
Depth 160mm | ||
Height 530mm | ||
Length 530mm | ||
Standards/Approvals EN 50102, IP40, NF C 15-100, EU RoHS Directive, IK09, REACh Regulation | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric flush mounting bracket is designed to accommodate 2 X 13 modules, with a height of 530mm. It is a part of the Resi9 range, made of high-quality sheet metal material. The bracket boasts a sleek white design and conforms to NF C 15-100 standards for safety and quality.
Suitable for 2 X 13 modules per row
Features a total of 3 horizontal rows for organization
Flush-mounting design for a seamless integration
Built with durable and lightweight sheet metal material
Complies with NF C 15-100 standards for safety
IK09 degree of protection for durability and resistance
Toxic heavy metal and mercury free for eco-friendliness
Related links
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 780 mm x 780 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 660 mm x 660 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 740 mm x 740 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 490 mm x 490 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 870 mm x 870 mm
- Schneider Electric Sheet Steel White Adaptable Enclosure Box 280mm x 620 mm x 620 mm
