Schneider Electric White Sheet Metal Adaptable Enclosure Box 280mm x 1.12 m x 1.12 m
- RS Stock No.:
- 287-6059
- Mfr. Part No.:
- R9H13286
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$509.14
(exc. GST)
$560.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $509.14 |
*price indicative
- RS Stock No.:
- 287-6059
- Mfr. Part No.:
- R9H13286
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Sheet Metal | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 280mm | |
| Depth | 160mm | |
| Colour | White | |
| Height | 1.12m | |
| Standards/Approvals | NF C 15-100 | |
| Length | 1.12m | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Sheet Metal | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 280mm | ||
Depth 160mm | ||
Colour White | ||
Height 1.12m | ||
Standards/Approvals NF C 15-100 | ||
Length 1.12m | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric flush-mounting bracket is an essential component for your electrical setup. Standing at a height of 1120 mm, this bracket can accommodate 13 modules in a single row. It is designed with high-quality sheet metal material and a sleek white finish, meeting the NF C 15-100 standards.
Flush-mounting bracket suitable for 1 x 13 modules
Sturdy construction with sheet metal enclosure
White finish with a modern aesthetic
Complies with NF C 15-100 standards for safety and performance
IK09 degree of protection for durability
RoHS compliant for environmental sustainability
Related links
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 740 mm x 740 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 870 mm x 870 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 490 mm x 490 mm
- Schneider Electric Sheet Steel White Adaptable Enclosure Box 280mm x 620 mm x 620 mm
- Schneider Electric Sheet Steel White Adaptable Enclosure Box 280mm x 990 mm x 990 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 780 mm x 780 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 660 mm x 660 mm
