Schneider Electric White Adaptable Enclosure Box 340mm x 1.18 m x 1.18 m

Subtotal (1 unit)*

$634.84

(exc. GST)

$698.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$634.84

*price indicative

RS Stock No.:
287-6070
Mfr. Part No.:
R9H13316
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

340mm

Colour

White

Depth

7mm

Height

1.18m

Length

1.18m

Standards/Approvals

EN 50102, IP40, IK09, EU RoHS Directive, REACh Regulation, NF C 15-100

Series

Resi9

COO (Country of Origin):
FR
The Schneider Electric Resi9 door kit is an enclosure accessory designed for the Resi9 flush-mounting rack. With a sleek plain front cover and reversible door opening side, this kit includes 1 door and meets NF C 15-100 standards for IP40 protection. The white colour tint adds a touch of elegance to the rack, making it suitable for use in France.

Compatible with Resi9 flush-mounting racks

Reversible door opening side for flexibility

Meets NF C 15-100 standards for IP40 protection

Sleek plain front cover design

Includes 1 door for easy installation

Mercury free and compliant with EU RoHS directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy