Schneider Electric White Sheet Metal Adaptable Enclosure Box 280mm x 870 mm x 870 mm
- RS Stock No.:
- 287-6057
- Mfr. Part No.:
- R9H13284
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$388.41
(exc. GST)
$427.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.41 |
*price indicative
- RS Stock No.:
- 287-6057
- Mfr. Part No.:
- R9H13284
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Sheet Metal | |
| Finish | White | |
| Width | 280mm | |
| Colour | White | |
| Depth | 160mm | |
| Height | 870mm | |
| Length | 870mm | |
| Standards/Approvals | NF C 15-100, EN 50102, REACh Regulation, IK09, EU RoHS Directive, IP40 | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Sheet Metal | ||
Finish White | ||
Width 280mm | ||
Colour White | ||
Depth 160mm | ||
Height 870mm | ||
Length 870mm | ||
Standards/Approvals NF C 15-100, EN 50102, REACh Regulation, IK09, EU RoHS Directive, IP40 | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric flush mounting bracket is a versatile solution for your electrical needs. With a height of 870mm, it is suitable for a variety of applications. The white colour and sheet metal construction ensure durability and a sleek look for your space.
1 x 13 modules for ample space to fit your electrical components
Four horizontal rows for easy organization
Flush-mounting design for a seamless installation
Compliance with standards including NF C 15-100 and IK09 for safety and reliability
With a weight of only 4.4kg, it is lightweight yet sturdy
Toxic heavy metal free and mercury-free for environmentally-friendly use
Related links
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 740 mm x 740 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 490 mm x 490 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 780 mm x 780 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 660 mm x 660 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 530 mm x 530 mm
- Schneider Electric Sheet Steel White Adaptable Enclosure Box 280mm x 620 mm x 620 mm
