Schneider Electric White Sheet Metal Adaptable Enclosure Box 280mm x 740 mm x 740 mm
- RS Stock No.:
- 287-6056
- Mfr. Part No.:
- R9H13283
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$308.84
(exc. GST)
$339.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.84 |
*price indicative
- RS Stock No.:
- 287-6056
- Mfr. Part No.:
- R9H13283
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Sheet Metal | |
| Finish | White | |
| Width | 280mm | |
| Colour | White | |
| Depth | 160mm | |
| Height | 740mm | |
| Standards/Approvals | NF C 15-100 | |
| Length | 740mm | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Sheet Metal | ||
Finish White | ||
Width 280mm | ||
Colour White | ||
Depth 160mm | ||
Height 740mm | ||
Standards/Approvals NF C 15-100 | ||
Length 740mm | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Resi9 flush mounting bracket is designed for 1 x 13 modules, offering a sleek and practical solution for your electrical installations. With a height of 740mm, this flush-mounting rack is perfect for various applications and environments.
Designed for 1 x 13 modules
Flush-mounting bracket with a height of 740mm
Made of sheet metal for durability
Compact size with dimensions of 280mm x 300mm x 160mm
Compliance with standards NF C 15-100 and IK09 for protection
Related links
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 490 mm x 490 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 870 mm x 870 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 780 mm x 780 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 660 mm x 660 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 530 mm x 530 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Steel White Adaptable Enclosure Box 280mm x 620 mm x 620 mm
