RS Better World

Schneider Electric White Adaptable Enclosure Box 249mm x 221 mm x 249 mm

Subtotal (1 unit)*

$126.22

(exc. GST)

$138.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-6078
Mfr. Part No.:
R9H13418
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

249mm

Colour

White

Depth

100mm

Height

221mm

Length

249mm

Standards/Approvals

China RoHS Regulation, REACH Declaration EU RoHS, EN/IEC 60695 2 11

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

Resi9

COO (Country of Origin):
IT
The Schneider Electric Resi9 Cover plus plain door metering board is a high-quality accessory designed for Resi9 enclosures. With a fire resistance of 650°C and a sleek white colour, this product is built to last and seamlessly integrate into any environment. It is a sustainable option, making it a Green Premium product, ensuring environmental responsibility.

Opaque front cover for added privacy

13 modules in a single horizontal row for efficient use of space

Fire-resistant design for added safety

Mercury-free and compliant with regulations for environmentally-friendly operation

Compact dimensions of 221mm x 249.5mm x 100mm for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy