DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 80 Grit
- RS Stock No.:
- 216-133
- Mfr. Part No.:
- DT3123-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
$19.95
(exc. GST)
$21.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.95 | $1.995 |
*price indicative
- RS Stock No.:
- 216-133
- Mfr. Part No.:
- DT3123-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT multi-purpose sandpaper is designed to provide efficient and high-quality sanding for various applications. With a grit size of 80, it is perfect for basic, intermediate, and finishing sanding in wood, paints, and varnishes. The stearate coating reduces clogging, making it excellent for softwoods and painted surfaces, while the heat-resistant resin adhesive bond ensures ideal performance for power sanding tasks.
Stearate coating reduces clogging, ideal for softwoods and painted surfaces
Quick fit nylon loop backing allows for fast and easy paper change
Heat resistant resin adhesive bond, perfect for power sanding
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Compatible with clip, hook, and loop system for convenience
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
