DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 125 mm, 80 Grit
- RS Stock No.:
- 216-130
- Mfr. Part No.:
- DTM3103-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$17.48
(exc. GST)
$19.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.48 | $3.496 |
*price indicative
- RS Stock No.:
- 216-130
- Mfr. Part No.:
- DTM3103-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 125mm | |
| Backing Material | Nylon Mesh | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 125mm | ||
Backing Material Nylon Mesh | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Extreme ROS 125mm 80G MESH Sandpaper Disc (5 Pack) offers universal fitment with a hook and loop fastener closure system. The nylon mesh design eliminates the need for another backing pad, while the silicon carbide grit provides up to 4X longer life compared to standard abrasive papers. The open weave structure enables a more effective removal of sanding dust, resulting in a finer sanding pattern.
Universal fitment with open grid lines
Quick attachment with hook and loop fastener closure system
Nylon mesh eliminates the need for additional backing pad
Silicon carbide grit for extended lifespan
Open weave structure for effective dust removal
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT DTM31 Silicon Carbide Abrasive Disc Abrasive Disc Very Fine Grade, 10 Grit 10 Per Pack
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- Norton Aluminium Oxide Abrasive Disc Grinding Disc 5 Grit
