Wurth Elektronik 2609026291001 RF Module FM
- RS Stock No.:
- 205-9972
- Mfr. Part No.:
- 2609026291001
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save $13.45
View bulk pricing optionsSubtotal (1 unit)*
$182.14
(exc. GST)
$200.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $182.14 | - |
| 5 - 9 | $179.45 | $13.45 |
| 10 - 49 | $172.88 | $92.60 |
| 50 - 99 | $167.58 | $728.00 |
| 100 + | $163.97 | $1,817.00 |
*price indicative
- RS Stock No.:
- 205-9972
- Mfr. Part No.:
- 2609026291001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 400kbps | |
| Maximum Output Power | 14dBm | |
| Receiver Sensitivity | -96dBm | |
| Interface Type | USB | |
| Minimum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 23.65mm | |
| Length | 74mm | |
| Series | Telesto-III | |
| Height | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type RF Module | ||
Modulation Technique FM | ||
Maximum RF Data Rate 400kbps | ||
Maximum Output Power 14dBm | ||
Receiver Sensitivity -96dBm | ||
Interface Type USB | ||
Minimum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 23.65mm | ||
Length 74mm | ||
Series Telesto-III | ||
Height 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 915MHz Telesto-III plug wireless USB radio stick combine our proprietary modules with an USB-UART converter IC. So you can communicate directly with the proprietary module via a virtual COM port and with a PC with USB connection. The USB radio sticks contain the respective radio module, which works with an USB converter.
Up to 25mW14dBm Tx power
External SMA antenna connector
Broadband (FCC, IC)
FCC, IC, ARIB certified
Related links
- Wurth Elektronik 2608036024011 RF Module FM
- Wurth Elektronik 2611036021001 RF Module FM
- Wurth Elektronik 2607056291011 RF Module FM
- Wurth Elektronik 2609026281001 RF Module FM
- Wurth Elektronik 2607056291001 RF Module FM
- Wurth Elektronik 2607056283001 RF Module FM
- Wurth Elektronik 2607056281001 RF Module FM
- Wurth Elektronik 2607046211001 RF Module FM
