DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 150 mm, 240 Grit
- RS Stock No.:
- 215-860
- Mfr. Part No.:
- DTM3137-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
$35.76
(exc. GST)
$39.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.76 | $3.576 |
*price indicative
- RS Stock No.:
- 215-860
- Mfr. Part No.:
- DTM3137-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Nylon Mesh | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 240 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Backing Material Nylon Mesh | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 240 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT EXTREME ROS 150mm 240G MESH Dry Wall Giraffe Sandpaper Disc is designed for universal fitment, with a quick attachment hook and loop closure system. Made with nylon mesh and silicon carbide grit, it provides up to 4X longer life compared to standard abrasive papers. The open weave structure ensures more effective removal of sanding dust, resulting in a finer sanding pattern.
Universal fitment with open structure grid lines for easy positioning
Quick attachment hook and loop fastener closure system for rapid connection to sander
Nylon mesh eliminates need for additional backing pad on orbital sander
Silicon carbide grit offers up to 4X longer life compared to standard abrasive papers
Open weave structure for more effective removal of sanding dust and finer sanding pattern
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT DTM31 Silicon Carbide Abrasive Disc Abrasive Disc Very Fine Grade, 10 Grit 10 Per Pack
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
