DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 120 Grit
- RS Stock No.:
- 215-698
- Mfr. Part No.:
- DT3105-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
$17.78
(exc. GST)
$19.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.78 | $1.778 |
*price indicative
- RS Stock No.:
- 215-698
- Mfr. Part No.:
- DT3105-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Backing Material | Nylon Loop | |
| Disc Diameter | 125mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Backing Material Nylon Loop | ||
Disc Diameter 125mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 125mm 125G Multi Purpose Sandpaper is a versatile sanding solution suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With a grit size of 120, this pack of 10 hole discs is perfect for professionals and DIY enthusiasts looking for a reliable sandpaper option.
Stearate coating reduces clogging, making it excellent for softwoods and painted surfaces (grits 80 or greater)
Quick fit design with nylon loop backing allows for fast and easy paper changes
Heat-resistant resin adhesive bond makes it ideal for power sanding applications
Suitable for various materials with its multi-purpose application
Clip/Hook and Loop design for easy attachment to sanding tools
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- DeWALT DT33 Zirconium Oxide Flap Disc 10 Grit 10 Per Pack
