DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 800 Grit

Subtotal (1 pack of 10 units)*

$34.05

(exc. GST)

$37.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$34.05$3.405

*price indicative

RS Stock No.:
215-645
Mfr. Part No.:
DTM3133-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Backing Material

Nylon Mesh

Product Type

Abrasive Disc

Sub Type

Sanding Disc

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

800

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT EXTREME ROS 150mm 800G MESH Sandpaper Disc is designed for universal fitment, with a quick attachment hook and loop closure system. Featuring a nylon mesh that eliminates the need for an additional backing pad, this sandpaper disc is built to last with silicon carbide grit for up to 4X longer life compared to standard abrasive papers. The open weave structure ensures a more effective removal of sanding dust, resulting in a finer sanding pattern.

Universal fitment allows for easy use without precise positioning

Quick attachment hook and loop closure system for fast connection to the sander

Nylon mesh eliminates the need for an extra backing pad on an orbital sander

Silicon carbide grit provides up to 4X longer life compared to standard abrasive papers

Open weave structure for more effective removal of sanding dust and finer sanding pattern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy