DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 40 Grit
- RS Stock No.:
- 216-109
- Mfr. Part No.:
- DT3131-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 25 units)*
$43.30
(exc. GST)
$47.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $43.30 | $1.732 |
*price indicative
- RS Stock No.:
- 216-109
- Mfr. Part No.:
- DT3131-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 150mm 40G Multi Purpose Sandpaper 6 Hole is an essential tool for basic, intermediate, and finishing sanding needs in wood, paints, and varnishes. With features like a stearate coating to reduce clogging, quick fit nylon loop backing for easy paper change, and heat-resistant resin adhesive bond, this sandpaper is ideal for power sanding tasks.
Stearate coating reduces clogging, perfect for softwoods and painted surfaces (grits 80 or greater)
Quick fit nylon loop backing allows for fast and easy paper change
Heat-resistant resin adhesive bond ideal for power sanding tasks
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Clip and hook/loop design for secure attachment and easy removal
Grit size 40 ensures efficient sanding performance
Multi-purpose application material for versatility
Comes in a pack quantity of 25 for convenience
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 180+ Grade, 25 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 220+ Grade, 25 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grade, 25 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grade, 25 Grit
